
170286-4 | |
---|---|
DigiKey Part Number | 170286-4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 170286-4 |
Description | CONN SOCKET 14-20AWG CRIMP GOLD |
Customer Reference | |
Detailed Description | Socket Contact Gold 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 170286-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.155.000 | kr.9.86160 | kr.11,390,148.00 |
Unit Price without VAT: | kr.9.86160 |
---|---|
Unit Price with VAT: | kr.12.32700 |