Socket Contact Tin 20-26 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170262-2

DigiKey Part Number
A100469TR-ND - Tape & Reel (TR)
A100469CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
170262-2
Description
CONN SOCKET 20-26AWG CRIMP TIN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 20-26 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
170262-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
20-26 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Type
Stamped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 53.388
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.65900kr.6.59
25kr.0.61880kr.15.47
50kr.0.58960kr.29.48
100kr.0.56170kr.56.17
250kr.0.52648kr.131.62
500kr.0.50124kr.250.62
1.000kr.0.47721kr.477.21
2.500kr.0.44730kr.1,118.25
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.41370kr.4,137.00
20.000kr.0.39395kr.7,879.00
30.000kr.0.38283kr.11,484.90
50.000kr.0.36929kr.18,464.50
70.000kr.0.36063kr.25,244.10
100.000kr.0.35167kr.35,167.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000