Ring Terminal Connector 8 Stud Circular 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 8 Stud Circular 18-22 AWG Crimp
170225-2

170225-2

DigiKey Part Number
17-170225-2TR-ND - Tape & Reel (TR)
17-170225-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
170225-2
Description
CONN RING CIRC 18-22AWG #8 CRIMP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
170225-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
18-22 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Non-Insulated
Part Status
Active
Features
Serrated Termination
Terminal Type
Circular
Contact Material
Brass
Stud/Tab Size
8 Stud
Contact Finish
Tin
Width - Outer Edges
0.295" (7.49mm)
Insulation Diameter
0.060" ~ 0.110" (1.52mm ~ 2.79mm)
Length - Overall
0.703" (17.86mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
Tape & Reel (TR)
QuantityUnit PriceExt Price
24.000kr.0.99578kr.23,898.72
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750