
170151-2 | |
|---|---|
DigiKey Part Number | A107091TR-ND - Tape & Reel (TR) A107091CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 170151-2 |
Description | CONN QC TAB 14-18AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 170151-2 Models |
Category | Length - Overall 1.161" (29.50mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 14-18 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Male | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.122" ~ 0.161" (3.10mm ~ 4.09mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Tab Length 0.620" (15.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.1.16700 | kr.11.67 |
| 25 | kr.1.09560 | kr.27.39 |
| 50 | kr.1.04360 | kr.52.18 |
| 100 | kr.0.99350 | kr.99.35 |
| 250 | kr.0.93096 | kr.232.74 |
| 500 | kr.0.88634 | kr.443.17 |
| 1.000 | kr.0.84398 | kr.843.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.0.79571 | kr.2,784.99 |
| 7.000 | kr.0.75770 | kr.5,303.90 |
| 10.500 | kr.0.73633 | kr.7,731.47 |
| 17.500 | kr.0.71026 | kr.12,429.55 |
| 24.500 | kr.0.69360 | kr.16,993.20 |
| 35.000 | kr.0.67637 | kr.23,672.95 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |


























