170032-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170032-1

DigiKey Part Number
A121529TR-ND - Tape & Reel (TR)
A121529CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
170032-1
Description
CONN QC RCPT 14-20AWG 0.250
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 14-20 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
170032-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.307" (7.80mm)
Length - Overall
0.756" (19.20mm)
Termination
Crimp
Wire Gauge
14-20 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Brass
Contact Finish
-
Insulation Diameter
0.085" ~ 0.135" (2.16mm ~ 3.43mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.927
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
10kr.0.64000kr.6.40
25kr.0.60160kr.15.04
50kr.0.57220kr.28.61
100kr.0.54530kr.54.53
250kr.0.51096kr.127.74
500kr.0.48666kr.243.33
1.000kr.0.46330kr.463.30
2.500kr.0.43425kr.1,085.62
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.0.38782kr.2,326.92
12.000kr.0.36929kr.4,431.48
18.000kr.0.35887kr.6,459.66
30.000kr.0.34617kr.10,385.10
42.000kr.0.33805kr.14,198.10
60.000kr.0.32965kr.19,779.00
150.000kr.0.30902kr.46,353.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250