
170014-6 | |
---|---|
DigiKey Part Number | A122980TR-ND - Tape & Reel (TR) A122980CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 170014-6 |
Description | CONN QC TAB 16-20AWG 0.110 CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Male 16-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 170014-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.472" (12.00mm) | |
Length - Overall | 0.807" (20.50mm) | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.079" ~ 0.118" (2.00mm ~ 3.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.54000 | kr.1.54 |
10 | kr.1.28000 | kr.12.80 |
25 | kr.1.20080 | kr.30.02 |
50 | kr.1.14440 | kr.57.22 |
100 | kr.1.08930 | kr.108.93 |
250 | kr.1.02092 | kr.255.23 |
500 | kr.0.97216 | kr.486.08 |
1.000 | kr.0.92570 | kr.925.70 |
2.500 | kr.0.86769 | kr.2,169.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.78493 | kr.3,924.65 |
10.000 | kr.0.74746 | kr.7,474.60 |
15.000 | kr.0.72639 | kr.10,895.85 |
25.000 | kr.0.70068 | kr.17,517.00 |
35.000 | kr.0.68425 | kr.23,948.75 |
50.000 | kr.0.66726 | kr.33,363.00 |
Unit Price without VAT: | kr.1.54000 |
---|---|
Unit Price with VAT: | kr.1.92500 |