166925-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
166925-1
166925-1
166925-1

166925-1

DigiKey Part Number
A126715-ND
Manufacturer
Manufacturer Product Number
166925-1
Description
CONN MOD JACK 4P4C UNSHIELDED
Customer Reference
Detailed Description
Jack Modular Connector 4p4c (RJ9, RJ10, RJ22) Straight Unshielded
Datasheet
 Datasheet
EDA/CAD Models
166925-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Box
Part Status
Obsolete
Connector Type
Jack
Number of Positions/Contacts
4p4c (RJ9, RJ10, RJ22)
Number of Ports
1
Number of Rows
1
Mounting Type
Panel Mount
Orientation
Straight
Termination
IDC, Color Coded Block
Shielding
Unshielded
Ratings
-
Features
Panel Stops
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
User Selectable
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
47.2µin (1.20µm)
Housing Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.965 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

2.965In Stock
Ships from WEC