

166722-1 | |
---|---|
DigiKey Part Number | 166722-1-ND |
Manufacturer | |
Manufacturer Product Number | 166722-1 |
Description | CONTACT SCKT SGNL 22-26AWG GOLD |
Customer Reference | |
Detailed Description | Contact Gold Signal Socket 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 166722-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Signal | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |