
166051-1 | |
|---|---|
DigiKey Part Number | A99330TR-ND - Tape & Reel (TR) A99330CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 166051-1 |
Description | CONN D-SUB SOCKET 20-24AWG CRIMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 20-24 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 166051-1 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Termination Finish Tin |
Type Signal | Contact Size 20 DF |
Contact Type Female Socket | Features Insulation Support |
Contact Form Stamped | Base Product Number |
Wire Gauge 20-24 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-166051-1 | TE Connectivity AMP Connectors | 1.084 | A105058CT-ND | kr.7.10000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 10 | kr.2.42800 | kr.24.28 |
| 25 | kr.2.27720 | kr.56.93 |
| 50 | kr.2.16960 | kr.108.48 |
| 100 | kr.2.06490 | kr.206.49 |
| 250 | kr.1.93548 | kr.483.87 |
| 500 | kr.1.84304 | kr.921.52 |
| 1.000 | kr.1.75498 | kr.1,754.98 |
| 2.500 | kr.1.64505 | kr.4,112.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.500 | kr.1.49785 | kr.18,723.12 |
| 25.000 | kr.1.42641 | kr.35,660.25 |
| 37.500 | kr.1.38622 | kr.51,983.25 |
| Unit Price without VAT: | kr.2.85000 |
|---|---|
| Unit Price with VAT: | kr.3.56250 |
























