Similar
Similar
Similar
Similar

1658618-1 | |
|---|---|
DigiKey Part Number | A112611-ND |
Manufacturer | |
Manufacturer Product Number | 1658618-1 |
Description | CONN RCPT 40POS IDC GOLD |
Customer Reference | |
Detailed Description | 40 Position Rectangular Receptacle Connector IDC Gold |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Box | Wire Type Ribbon Cable |
Part Status Obsolete | Features Feed Through |
Connector Type Receptacle | Contact Finish Gold |
Contact Type Forked | Contact Finish Thickness 15.0µin (0.38µm) |
Number of Positions 40 | Color Black |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09185406803 | HARTING | 112 | 1195-4544-ND | kr.22.82000 | Similar |
| 66900-140LF | Amphenol CS (FCI) | 0 | 66900-140LF-ND | kr.15.33519 | Similar |
| 89140-0001 | 3M | 9.211 | MSC40A-ND | kr.18.51000 | Similar |
| 89140-0101 | 3M | 10.071 | MKC40A-ND | kr.17.37000 | Similar |





