
1658544-3 | |
|---|---|
DigiKey Part Number | A31924TR-ND - Tape & Reel (TR) A31924CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1658544-3 |
Description | CONN PIN 22-26AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 22-26 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1658544-3 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 22-26 AWG |
Series | Contact Material Brass |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Type Stamped | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.43300 | kr.14.33 |
| 25 | kr.1.34160 | kr.33.54 |
| 50 | kr.1.27680 | kr.63.84 |
| 100 | kr.1.21600 | kr.121.60 |
| 250 | kr.1.13992 | kr.284.98 |
| 500 | kr.1.08540 | kr.542.70 |
| 1.000 | kr.1.03355 | kr.1,033.55 |
| 2.500 | kr.0.96875 | kr.2,421.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | kr.0.88457 | kr.10,614.84 |
| 24.000 | kr.0.84237 | kr.20,216.88 |
| 36.000 | kr.0.81862 | kr.29,470.32 |
| 60.000 | kr.0.78967 | kr.47,380.20 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |
















