
165048 | |
|---|---|
DigiKey Part Number | 165048-ND |
Manufacturer | |
Manufacturer Product Number | 165048 |
Description | CONN WIRE PIN TERM 10-12AWG |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Wire Pin Terminal Connector 10-12 AWG - Crimp |
Datasheet | Datasheet |
Category | Insulation Non-Insulated |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Packaging Box | Features Serrated Termination |
Part Status Active | Contact Material Copper |
Pin Diameter Circular - 0.102" (2.60mm) Dia | Contact Finish Tin |
Length - Pin 0.394" (10.00mm) | Diameter - Barrel ID 0.134" (3.40mm) |
Length - Overall 0.815" (20.70mm) | Diameter - Barrel OD 0.224" (5.70mm) |
Wire Gauge 10-12 AWG | Length - Termination 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.77000 | kr.5.77 |
| 10 | kr.4.89400 | kr.48.94 |
| 25 | kr.4.58760 | kr.114.69 |
| 50 | kr.4.36820 | kr.218.41 |
| 100 | kr.4.15900 | kr.415.90 |
| 250 | kr.3.89808 | kr.974.52 |
| 500 | kr.3.71182 | kr.1,855.91 |
| 1.000 | kr.3.53455 | kr.3,534.55 |
| 3.000 | kr.3.27093 | kr.9,812.79 |
| Unit Price without VAT: | kr.5.77000 |
|---|---|
| Unit Price with VAT: | kr.7.21250 |


