
165026 | |
|---|---|
DigiKey Part Number | 165026-ND |
Manufacturer | |
Manufacturer Product Number | 165026 |
Description | CONN RING CIRC 10-12AWG M6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M6 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 165026 Models |
Category | Length - Overall 0.865" (21.97mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Box | Wire Gauge 10-12 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size M6 Stud | Contact Material Copper |
Thickness 0.039" (0.99mm) | Contact Finish Tin |
Width - Outer Edges 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 10 | kr.2.51100 | kr.25.11 |
| 25 | kr.2.35360 | kr.58.84 |
| 50 | kr.2.23920 | kr.111.96 |
| 100 | kr.2.13210 | kr.213.21 |
| 250 | kr.1.99864 | kr.499.66 |
| 500 | kr.1.90302 | kr.951.51 |
| 1.000 | kr.1.81210 | kr.1,812.10 |
| 2.500 | kr.1.69861 | kr.4,246.52 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |











