
1650161-1 | |
|---|---|
DigiKey Part Number | 1650161-1-ND |
Manufacturer | |
Manufacturer Product Number | 1650161-1 |
Description | CONTACT PIN POWER 20AWG GOLD |
Customer Reference | |
Detailed Description | Contact Gold Power Pin 20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1650161-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Current Rating (Amps) | 5 A | |
Base Product Number |
















