
163305-2 | |
|---|---|
DigiKey Part Number | A107625-ND |
Manufacturer | |
Manufacturer Product Number | 163305-2 |
Description | CONN PIN 17-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 17-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 163305-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.81000 | kr.1.81 |
| 10 | kr.1.55400 | kr.15.54 |
| 25 | kr.1.45520 | kr.36.38 |
| 50 | kr.1.38540 | kr.69.27 |
| 100 | kr.1.31900 | kr.131.90 |
| 250 | kr.1.23632 | kr.309.08 |
| 500 | kr.1.17726 | kr.588.63 |
| 1.000 | kr.1.12101 | kr.1,121.01 |
| 2.500 | kr.1.05076 | kr.2,626.90 |
| Unit Price without VAT: | kr.1.81000 |
|---|---|
| Unit Price with VAT: | kr.2.26250 |



