Socket Contact Tin Crimp 16-18 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

163083-1

DigiKey Part Number
A125022TR-ND - Tape & Reel (TR)
A125022CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
163083-1
Description
CONN SOCKET 16-18AWG TIN CRIMP
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
Socket Contact Tin Crimp 16-18 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
163083-1 Models
Product Attributes
Filter Similar Products
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
16-18 AWG
Series
Contact Material
Brass
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
78.7µin (2.00µm)
Type
Stamped
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 932
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.9.38000kr.9.38
10kr.7.95700kr.79.57
25kr.7.45840kr.186.46
50kr.7.10200kr.355.10
100kr.6.76220kr.676.22
250kr.6.33848kr.1,584.62
500kr.6.03568kr.3,017.84
1.000kr.5.74759kr.5,747.59
2.500kr.5.61691kr.14,042.27
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.5.32320kr.26,616.00
Manufacturers Standard Package
Unit Price without VAT:kr.9.38000
Unit Price with VAT:kr.11.72500