
1612435-4 | |
|---|---|
DigiKey Part Number | A123207-ND |
Manufacturer | |
Manufacturer Product Number | 1612435-4 |
Description | CONN HEADER R/A 167POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 167 position |
Datasheet | Datasheet |
EDA/CAD Models | 1612435-4 Models |
Category | Contact Length - Post 0.157" (4.00mm) |
Mfr | Insulation Height 0.894" (22.71mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Number of Positions | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Number of Rows 4 | Features Mounting Flange |
Number of Positions Loaded All | Operating Temperature -30°C ~ 105°C |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Voltage Rating 12VDC |
Mounting Type | Applications Automotive |
Termination Solder | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.273.19000 | kr.273.19 |
| 12 | kr.229.24417 | kr.2,750.93 |
| 102 | kr.213.18559 | kr.21,744.93 |
| Unit Price without VAT: | kr.273.19000 |
|---|---|
| Unit Price with VAT: | kr.341.48750 |



