
1612120-1 | |
|---|---|
DigiKey Part Number | 1612120-1-ND |
Manufacturer | |
Manufacturer Product Number | 1612120-1 |
Description | 11DIA SQUIB SLIM MK-2 PLUG HSG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Yellow |
Datasheet | Datasheet |
EDA/CAD Models | 1612120-1 Models |
Category | Row Spacing 0.122" (3.10mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Lever Lock |
Part Status Active | Color Yellow |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -30°C ~ 80°C |
Number of Positions | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 10 | kr.2.43500 | kr.24.35 |
| 25 | kr.2.28000 | kr.57.00 |
| 50 | kr.2.17080 | kr.108.54 |
| 100 | kr.2.06750 | kr.206.75 |
| 300 | kr.1.91277 | kr.573.83 |
| 500 | kr.1.84506 | kr.922.53 |
| 1.000 | kr.1.75688 | kr.1,756.88 |
| 2.500 | kr.1.64680 | kr.4,117.00 |
| Unit Price without VAT: | kr.2.85000 |
|---|---|
| Unit Price with VAT: | kr.3.56250 |

