0.250" (6.35mm) Quick Connect Female 13.5-17 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160831-4

DigiKey Part Number
A99664TR-ND - Tape & Reel (TR)
A99664CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
160831-4
Description
CONN QC RCPT 13.5-17AWG 0.250
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 13.5-17 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
160831-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.878" (22.30mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
13.5-17 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Non-Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Terminal Type
Standard
Contact Material
Phosphor Bronze
Gender
Female
Contact Finish
Tin
Tab Width
0.250" (6.35mm)
Insulation Diameter
0.118" ~ 0.169" (3.00mm ~ 4.29mm)
Tab Thickness
0.032" (0.81mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.92000kr.2.92
10kr.2.48500kr.24.85
25kr.2.32800kr.58.20
50kr.2.21520kr.110.76
100kr.2.11000kr.211.00
250kr.1.97732kr.494.33
500kr.1.88286kr.941.43
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.1.79456kr.2,691.84
3.000kr.1.70886kr.5,126.58
4.500kr.1.66067kr.7,473.02
7.500kr.1.60189kr.12,014.18
10.500kr.1.56432kr.16,425.36
15.000kr.1.52546kr.22,881.90
Manufacturers Standard Package
Unit Price without VAT:kr.2.92000
Unit Price with VAT:kr.3.65000