
160691-2 | |
|---|---|
DigiKey Part Number | A107073TR-ND - Tape & Reel (TR) A107073CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 160691-2 |
Description | CONN QC TAB 18-22AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 160691-2 Models |
Category | Length - Overall 1.102" (28.00mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Male | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.087" ~ 0.126" (2.21mm ~ 3.20mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Tab Length 0.618" (15.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.62900 | kr.16.29 |
| 25 | kr.1.52920 | kr.38.23 |
| 50 | kr.1.45560 | kr.72.78 |
| 100 | kr.1.38590 | kr.138.59 |
| 250 | kr.1.29920 | kr.324.80 |
| 500 | kr.1.23706 | kr.618.53 |
| 1.000 | kr.1.17791 | kr.1,177.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.1.11051 | kr.3,886.79 |
| 7.000 | kr.1.05749 | kr.7,402.43 |
| 10.500 | kr.1.02767 | kr.10,790.54 |
| 17.500 | kr.0.99130 | kr.17,347.75 |
| 24.500 | kr.0.96806 | kr.23,717.47 |
| 35.000 | kr.0.94402 | kr.33,040.70 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |















