0.250" (6.35mm) Quick Connect Male 14-18 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160457-3

DigiKey Part Number
A135160TR-ND - Tape & Reel (TR)
A135160CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
160457-3
Description
CONN QC TAB 14-18AWG 0.250 CRIMP
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Male 14-18 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
160457-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
1.102" (27.99mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
14-18 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Non-Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Terminal Type
Standard
Contact Material
Phosphor Bronze
Gender
Male
Contact Finish
Silver
Tab Width
0.250" (6.35mm)
Insulation Diameter
0.118" ~ 0.157" (3.00mm ~ 3.99mm)
Tab Thickness
0.032" (0.81mm)
Base Product Number
Tab Length
0.620" (15.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.815
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.56000kr.4.56
10kr.3.86700kr.38.67
25kr.3.62400kr.90.60
50kr.3.45140kr.172.57
100kr.3.28600kr.328.60
250kr.3.08024kr.770.06
500kr.2.93302kr.1,466.51
1.000kr.2.79296kr.2,792.96
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.2.63337kr.9,216.80
7.000kr.2.50772kr.17,554.04
10.500kr.2.43705kr.25,589.03
17.500kr.2.35085kr.41,139.88
24.500kr.2.29576kr.56,246.12
Manufacturers Standard Package
Unit Price without VAT:kr.4.56000
Unit Price with VAT:kr.5.70000