
1604398-3 | |
|---|---|
DigiKey Part Number | A144231-ND |
Manufacturer | |
Manufacturer Product Number | 1604398-3 |
Description | CONN PLUG 1POS IN-LINE CRIMP |
Customer Reference | |
Detailed Description | 1 Position Non-Gendered Connector Crimp Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1604398-3 Models |
Category | Wire Gauge 1/0 AWG |
Manufacturer TE Connectivity AMP Connectors | Features Stackable |
Series | Color White |
Packaging Bulk | Fastening Type Spring Retention |
Part Status Not For New Designs | Contact Material Copper Alloy |
Connector Style Single Pole | Contact Finish Silver |
Connector Type Non-Gendered | Voltage Rating 600 V |
Number of Positions 1 | Current Rating (Amps) 180 A |
Mounting Type Free Hanging (In-Line) | Material - Insulation Polycarbonate (PC) |
Number of Rows 1 | Operating Temperature -20°C ~ 105°C |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.181.13000 | kr.181.13 |
| 10 | kr.153.97300 | kr.1,539.73 |
| 25 | kr.144.32880 | kr.3,608.22 |
| 50 | kr.137.44360 | kr.6,872.18 |
| 100 | kr.130.88740 | kr.13,088.74 |
| 250 | kr.122.70232 | kr.30,675.58 |
| 500 | kr.116.85406 | kr.58,427.03 |
| Unit Price without VAT: | kr.181.13000 |
|---|---|
| Unit Price with VAT: | kr.226.41250 |



