



1604044-3 | |
|---|---|
DigiKey Part Number | A102018-ND |
Manufacturer | |
Manufacturer Product Number | 1604044-3 |
Description | CONN PLUG 2POS IN-LINE CRIMP |
Customer Reference | |
Detailed Description | 2 Position Non-Gendered Connector Crimp Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1604044-3 Models |
Category | Wire Gauge 4 AWG |
Manufacturer TE Connectivity AMP Connectors | Color Red |
Series | Fastening Type Spring Retention |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Obsolete | Contact Finish Silver |
Connector Style 2 Poles | Voltage Rating 600 V |
Connector Type Non-Gendered | Current Rating (Amps) 175 A |
Number of Positions 2 | Material - Insulation Polycarbonate (PC) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -20°C ~ 105°C |
Number of Rows 1 | Base Product Number |
Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.228.05000 | kr.228.05 |
| 10 | kr.193.82000 | kr.1,938.20 |
| 25 | kr.181.68920 | kr.4,542.23 |
| Unit Price without VAT: | kr.228.05000 |
|---|---|
| Unit Price with VAT: | kr.285.06250 |


