
160366-2 | |
|---|---|
DigiKey Part Number | A111011TR-ND - Tape & Reel (TR) A111011CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 160366-2 |
Description | CONN QC RCPT 20-22AWG 0.110 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 20-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 160366-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.248" (6.30mm) | |
Length - Overall | 0.551" (14.00mm) | |
Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.051" ~ 0.079" (1.30mm ~ 2.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.02000 | kr.1.02 |
| 10 | kr.0.89600 | kr.8.96 |
| 25 | kr.0.83960 | kr.20.99 |
| 50 | kr.0.80000 | kr.40.00 |
| 100 | kr.0.76160 | kr.76.16 |
| 250 | kr.0.71372 | kr.178.43 |
| 500 | kr.0.67956 | kr.339.78 |
| 1.000 | kr.0.64704 | kr.647.04 |
| 2.500 | kr.0.60649 | kr.1,516.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.39726 | kr.3,972.60 |
| 20.000 | kr.0.37829 | kr.7,565.80 |
| 30.000 | kr.0.36763 | kr.11,028.90 |
| 50.000 | kr.0.35462 | kr.17,731.00 |
| 70.000 | kr.0.35200 | kr.24,640.00 |
| Unit Price without VAT: | kr.1.02000 |
|---|---|
| Unit Price with VAT: | kr.1.27500 |
















