0.250" (6.35mm) Quick Connect Female 10-11.5 AWG Crimp Connector Non-Mating End Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160314-5

DigiKey Part Number
A106969-ND
Manufacturer
Manufacturer Product Number
160314-5
Description
CONN QC RCPT 10-11.5AWG 0.250
Manufacturer Standard Lead Time
62 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 10-11.5 AWG Crimp Connector Non-Mating End Insulated
Datasheet
 Datasheet
EDA/CAD Models
160314-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
1.015" (25.78mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
10-11.5 AWG
Packaging
Bulk
Insulation
Non-Mating End Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Terminal Type
Standard
Color
Yellow
Gender
Female
Contact Material
Phosphor Bronze
Tab Width
0.250" (6.35mm)
Contact Finish
Tin
Tab Thickness
0.031" (0.79mm)
Insulation Diameter
0.250" (6.35mm)
Tab Length
0.305" (7.75mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.282
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.8.88000kr.8.88
10kr.7.54500kr.75.45
25kr.7.07040kr.176.76
50kr.6.73300kr.336.65
100kr.6.41040kr.641.04
250kr.6.00880kr.1,502.20
500kr.5.72198kr.2,860.99
1.000kr.5.44879kr.5,448.79
2.500kr.5.10773kr.12,769.33
Manufacturers Standard Package
Unit Price without VAT:kr.8.88000
Unit Price with VAT:kr.11.10000