Ring Terminal Connector M4 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160163-2

DigiKey Part Number
A116202TR-ND - Tape & Reel (TR)
A116202CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
160163-2
Description
CONN RING CIRC 10-12AWG M4 CRIMP
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector M4 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
160163-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
10-12 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Contact Material
Brass
Stud/Tab Size
M4 Stud
Contact Finish
Tin
Thickness
0.030" (0.76mm)
Insulation Diameter
0.150" ~ 0.209" (3.81mm ~ 5.31mm)
Width - Outer Edges
0.354" (9.00mm)
Base Product Number
Length - Overall
0.945" (24.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.407
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.69000kr.2.69
10kr.2.28800kr.22.88
25kr.2.14360kr.53.59
50kr.2.04220kr.102.11
100kr.1.94420kr.194.42
250kr.1.82196kr.455.49
500kr.1.73494kr.867.47
1.000kr.1.65205kr.1,652.05
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.200kr.1.60946kr.3,540.81
4.400kr.1.53262kr.6,743.53
6.600kr.1.48940kr.9,830.04
11.000kr.1.43669kr.15,803.59
15.400kr.1.40300kr.21,606.20
22.000kr.1.36816kr.30,099.52
Manufacturers Standard Package
Unit Price without VAT:kr.2.69000
Unit Price with VAT:kr.3.36250