
160102-2 | |
|---|---|
DigiKey Part Number | A107158TR-ND - Tape & Reel (TR) A107158CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 160102-2 |
Description | CONN RING CIRC 16-20AWG #10 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 16-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 160102-2 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 16-20 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Brass |
Stud/Tab Size 10 Stud | Contact Finish Tin |
Thickness 0.025" (0.64mm) | Insulation Diameter 0.080" ~ 0.120" (2.03mm ~ 3.05mm) |
Width - Outer Edges 0.342" (8.69mm) | Base Product Number |
Length - Overall 0.784" (19.91mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.24000 | kr.2.24 |
| 10 | kr.1.92900 | kr.19.29 |
| 25 | kr.1.81000 | kr.45.25 |
| 50 | kr.1.72300 | kr.86.15 |
| 100 | kr.1.64100 | kr.164.10 |
| 250 | kr.1.53788 | kr.384.47 |
| 500 | kr.1.46430 | kr.732.15 |
| 1.000 | kr.1.39437 | kr.1,394.37 |
| 2.500 | kr.1.30700 | kr.3,267.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.1.26555 | kr.7,593.30 |
| 12.000 | kr.1.20516 | kr.14,461.92 |
| 18.000 | kr.1.17118 | kr.21,081.24 |
| 30.000 | kr.1.12975 | kr.33,892.50 |
| 42.000 | kr.1.10327 | kr.46,337.34 |
| Unit Price without VAT: | kr.2.24000 |
|---|---|
| Unit Price with VAT: | kr.2.80000 |

