cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1600206-3

DigiKey Part Number
1600206-3-ND
Manufacturer
Manufacturer Product Number
1600206-3
Description
CONN PLUG HSG 3POS PNL MNT
Customer Reference
Detailed Description
3 Position Housing for Male Blades Connector Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Housing for Male Blades
Connector Style
-
Number of Positions
3
Pitch
-
Number of Rows
1
Mounting Type
Panel Mount
Connector Usage
Plug
Features
Mating Guide
Color
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.