160018-2 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.0.31950
Datasheet
Ring Terminal Connector M4 Stud Oval 17-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160018-2

DigiKey Part Number
A131004TR-ND - Tape & Reel (TR)
A131004CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
160018-2
Description
CONN RING OVAL 17-20AWG M4 CRIMP
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector M4 Stud Oval 17-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
160018-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
17-20 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Oval
Contact Material
Brass
Stud/Tab Size
M4 Stud
Contact Finish
Tin
Thickness
0.025" (0.64mm)
Insulation Diameter
0.071" ~ 0.091" (1.80mm ~ 2.31mm)
Width - Outer Edges
0.272" (6.90mm)
Base Product Number
Length - Overall
0.488" (12.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
160018-1TE Connectivity AMP Connectors0160018-1-NDkr.0.31950Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.98300kr.9.83
25kr.0.92040kr.23.01
50kr.0.87620kr.43.81
100kr.0.83430kr.83.43
250kr.0.78184kr.195.46
500kr.0.74444kr.372.22
1.000kr.0.70888kr.708.88
2.500kr.0.66446kr.1,661.15
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.60307kr.9,046.05
30.000kr.0.57429kr.17,228.70
45.000kr.0.55810kr.25,114.50
75.000kr.0.53835kr.40,376.25
105.000kr.0.52574kr.55,202.70
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500