
160002 | |
|---|---|
DigiKey Part Number | A112451-ND |
Manufacturer | |
Manufacturer Product Number | 160002 |
Description | CONN RING CIRC 2AWG M10 CRIMP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M10 Stud Circular 2 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 160002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M10 Stud | |
Thickness | 0.071" (1.80mm) | |
Width - Outer Edges | 0.874" (22.20mm) | |
Length - Overall | 1.661" (42.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 2 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.55000 | kr.39.55 |
| 10 | kr.33.58700 | kr.335.87 |
| 25 | kr.31.48280 | kr.787.07 |
| 50 | kr.29.97880 | kr.1,498.94 |
| 100 | kr.28.54720 | kr.2,854.72 |
| 250 | kr.26.76020 | kr.6,690.05 |
| 500 | kr.25.48364 | kr.12,741.82 |
| 1.000 | kr.24.26829 | kr.24,268.29 |
| 2.500 | kr.23.43311 | kr.58,582.78 |
| Unit Price without VAT: | kr.39.55000 |
|---|---|
| Unit Price with VAT: | kr.49.43750 |













