4 Position Socket Connector 0.250" (6.35mm) Through Hole Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1586872-1

DigiKey Part Number
1586872-1-ND
Manufacturer
Manufacturer Product Number
1586872-1
Description
CONN SOCKET 4POS 0.25 TIN PCB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 Position Socket Connector 0.250" (6.35mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
1586872-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Termination
Series
Fastening Type
Latch Lock
Packaging
Bag
Contact Finish - Mating
Part Status
Active
Insulation Color
Natural
Connector Type
Insulation Height
0.580" (14.73mm)
Contact Type
Female Socket
Material Flammability Rating
UL94 V-2
Style
Board to Board or Cable
Contact Finish - Post
Tin
Number of Positions
Insulation Material
Polyamide (PA), Nylon
Number of Positions Loaded
All
Contact Shape
Circular
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Rows
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.976
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.11.79000kr.11.79
10kr.10.03000kr.100.30
100kr.8.52480kr.852.48
500kr.7.60902kr.3,804.51
1.000kr.7.24586kr.7,245.86
5.000kr.6.46850kr.32,342.50
10.000kr.6.16011kr.61,601.10
Manufacturers Standard Package
Unit Price without VAT:kr.11.79000
Unit Price with VAT:kr.14.73750