
1586863-2 | |
|---|---|
DigiKey Part Number | 1586863-2-ND |
Manufacturer | |
Manufacturer Product Number | 1586863-2 |
Description | CONN HEADER R/A 2POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 2 position |
Datasheet | Datasheet |
EDA/CAD Models | 1586863-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | - | |
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.402" (10.20mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Glow Wire Compliant | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-2 | |
Insulation Color | White | |
Current Rating (Amps) | 9A | |
Voltage Rating | 600VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose, Industrial, Lighting | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.10000 | kr.5.10 |
| 10 | kr.4.35400 | kr.43.54 |
| 100 | kr.3.69780 | kr.369.78 |
| 690 | kr.3.22622 | kr.2,226.09 |
| 1.380 | kr.3.07221 | kr.4,239.65 |
| 5.520 | kr.2.78597 | kr.15,378.55 |
| 10.350 | kr.2.66519 | kr.27,584.72 |
| Unit Price without VAT: | kr.5.10000 |
|---|---|
| Unit Price with VAT: | kr.6.37500 |


