Similar




1888803-1 | |
|---|---|
DigiKey Part Number | A117314-ND |
Manufacturer | |
Manufacturer Product Number | 1888803-1 |
Description | CONN HEADER 34POS PCB |
Customer Reference | |
Detailed Description | 34 Connector Header, Male Pins Through Hole, Right Angle Gray |
Datasheet | Datasheet |
EDA/CAD Models | 1888803-1 Models |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer TE Connectivity AMP Connectors | Termination Press-Fit |
Series | Contact Layout, Typical 26 Signal, 8 Power |
Packaging Bulk | Features Guide Pin |
Part Status Obsolete | Color Gray |
Connector Type Header, Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions 34 | Base Product Number |
Number of Positions Loaded All |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2P01-0200-ES | 3M | 0 | 2P01-0200-ES-ND | kr.460.67788 | Similar |


