
1586846-1 | |
|---|---|
DigiKey Part Number | A107606-ND |
Manufacturer | |
Manufacturer Product Number | 1586846-1 |
Description | CONN PLUG HSG 6POS UNIV |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Natural |
Datasheet | Datasheet |
EDA/CAD Models | 1586846-1 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Natural |
Part Status Active | Insulation Material Polyamide (PA), Nylon |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Male or Female | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 10 | kr.3.69600 | kr.36.96 |
| 25 | kr.3.46160 | kr.86.54 |
| 50 | kr.3.29560 | kr.164.78 |
| 100 | kr.3.13830 | kr.313.83 |
| 250 | kr.2.94152 | kr.735.38 |
| 500 | kr.2.80088 | kr.1,400.44 |
| 1.800 | kr.2.55876 | kr.4,605.77 |
| 3.600 | kr.2.43662 | kr.8,771.83 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |







