4 Rectangular Connectors - Housings Receptacle White 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1586765-4

DigiKey Part Number
A112434-ND
Manufacturer
Manufacturer Product Number
1586765-4
Description
CONN RCPT HSG 4POS 4.20MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle White 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1586765-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.165" (4.20mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
White
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.165" (4.20mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0039013042Molex11.646WM1022-NDkr.1.97000Similar
0039013045Molex1.895WM13487-NDkr.2.47000Similar
0039013048Molex6.310WM4369-NDkr.2.85000Similar
In-Stock: 7.813
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.1.45800kr.14.58
25kr.1.36680kr.34.17
50kr.1.30100kr.65.05
100kr.1.23950kr.123.95
250kr.1.16148kr.290.37
500kr.1.10582kr.552.91
1.000kr.1.05301kr.1,053.01
2.500kr.0.98701kr.2,467.53
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750