



1586128-1 | |
|---|---|
DigiKey Part Number | A128076-ND |
Manufacturer | |
Manufacturer Product Number | 1586128-1 |
Description | CONN RCPT HSG 2POS 3.68MM |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.145" (3.68mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1586128-1 Models |
Category | Pitch 0.145" (3.68mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Not For New Designs | Fastening Type Locking Ramp |
Connector Type | Color Black |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.67400 | kr.16.74 |
| 25 | kr.1.56720 | kr.39.18 |
| 50 | kr.1.49240 | kr.74.62 |
| 100 | kr.1.42140 | kr.142.14 |
| 250 | kr.1.33216 | kr.333.04 |
| 500 | kr.1.26850 | kr.634.25 |
| 1.000 | kr.1.20790 | kr.1,207.90 |
| 2.500 | kr.1.13220 | kr.2,830.50 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |










