1586075-4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 27.938
Unit Price: kr.1.27000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 7.813
Unit Price: kr.1.71000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 10.000
Unit Price: kr.1.08000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2.961
Unit Price: kr.1.71000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.1.46000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.0.89204
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.0.75180
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 766
Unit Price: kr.1.20000
Datasheet

Parametric Equivalent


Molex
In Stock: 139.615
Unit Price: kr.1.97000
Datasheet

Parametric Equivalent


Molex
In Stock: 17.935
Unit Price: kr.3.23000
Datasheet

Parametric Equivalent


Molex
In Stock: 11.331
Unit Price: kr.1.97000
Datasheet

Parametric Equivalent


Molex
In Stock: 1.692
Unit Price: kr.2.47000
Datasheet

Parametric Equivalent


Molex
In Stock: 6.245
Unit Price: kr.2.85000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.1.11930
4 Position Rectangular Housing Connector Receptacle Black 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1586075-4

DigiKey Part Number
1586075-4-ND
Manufacturer
Manufacturer Product Number
1586075-4
Description
CONN RCPT HSG 4POS 4.20MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Black 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1586075-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.165" (4.20mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.165" (4.20mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1586019-4TE Connectivity AMP Connectors27.938A107334-NDkr.1.27000Parametric Equivalent
1586765-4TE Connectivity AMP Connectors7.813A112434-NDkr.1.71000Parametric Equivalent
1969597-4TE Connectivity AMP Connectors10.000A120455-NDkr.1.08000Parametric Equivalent
1969603-4TE Connectivity AMP Connectors2.961A123488-NDkr.1.71000Parametric Equivalent
1969614-4TE Connectivity AMP Connectors0A120491-NDkr.1.46000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10.000kr.0.62947kr.6,294.70
Manufacturers Standard Package
Unit Price without VAT:kr.0.62947
Unit Price with VAT:kr.0.78684