1577965-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1577965-1

DigiKey Part Number
A135154-ND
Manufacturer
Manufacturer Product Number
1577965-1
Description
CONN RING FLAT 12-14AWG #4 CRIMP
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 4 Stud Flat Sided 12-14 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Flat Sided
Stud/Tab Size
4 Stud
Thickness
0.032" (0.81mm)
Width - Outer Edges
0.213" (5.41mm)
Length - Overall
0.845" (21.47mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
12-14 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Beige
Contact Material
Copper
Contact Finish
Nickel
Insulation Diameter
0.090" ~ 0.125" (2.29mm ~ 3.18mm)
Material - Insulation
Polyetheretherketone (PEEK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.42.11000kr.42.11
10kr.35.79500kr.357.95
25kr.33.55120kr.838.78
50kr.31.94880kr.1,597.44
100kr.30.42430kr.3,042.43
250kr.28.51968kr.7,129.92
500kr.27.15930kr.13,579.65
1.000kr.25.86413kr.25,864.13
2.500kr.25.12328kr.62,808.20
Manufacturers Standard Package
Unit Price without VAT:kr.42.11000
Unit Price with VAT:kr.52.63750