1571552-6 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Mill-Max Manufacturing Corp.
In Stock: 716
Unit Price: kr.10.08000
Datasheet

Direct


Preci-Dip
In Stock: 0
Unit Price: kr.5.69032

Direct


Assmann WSW Components
In Stock: 3.385
Unit Price: kr.3.74000
Datasheet

Direct


Samtec Inc.
In Stock: 0
Unit Price: kr.13.69000
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: kr.12.26796

Similar


Mill-Max Manufacturing Corp.
In Stock: 60
Unit Price: kr.67.20000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 812
Unit Price: kr.20.48000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 50
Unit Price: kr.113.04000
Datasheet

Similar


Aries Electronics
In Stock: 1.280
Unit Price: kr.14.20000
Datasheet

Similar


Aries Electronics
In Stock: 0
Unit Price: kr.28.03547
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 38
Unit Price: kr.125.60000
Datasheet
20 (2 x 10) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1571552-6

DigiKey Part Number
A144219-ND
Manufacturer
Manufacturer Product Number
1571552-6
Description
CONN IC DIP SOCKET 20POS TIN
Customer Reference
Detailed Description
20 (2 x 10) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1571552-6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Open Frame
Manufacturer
TE Connectivity AMP Connectors
Termination
Solder
Series
Pitch - Post
0.100" (2.54mm)
Packaging
Tube
Contact Finish - Post
Tin
Part Status
Obsolete
Contact Material - Post
Copper
Type
DIP, 0.3" (7.62mm) Row Spacing
Housing Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Number of Positions or Pins (Grid)
20 (2 x 10)
Operating Temperature
-55°C ~ 105°C
Pitch - Mating
0.100" (2.54mm)
Termination Post Length
0.125" (3.18mm)
Contact Finish - Mating
Tin
Material Flammability Rating
UL94 V-0
Contact Material - Mating
Beryllium Copper
Contact Resistance
10mOhm
Mounting Type
Through Hole
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
110-44-320-41-001000Mill-Max Manufacturing Corp.716ED90052-NDkr.10.08000Direct
110-87-320-41-001101Preci-Dip01212-1012-NDkr.5.69032Direct
AR 20-HZL-TTAssmann WSW Components3.385123-AR20-HZL-TT-NDkr.3.74000Direct
ICA-320-STTSamtec Inc.0SAM15988-NDkr.13.69000Direct
110-83-320-41-001101Preci-Dip0110-83-320-41-001101-NDkr.12.26796Similar
Obsolete
Marketplace Stock: 319 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

319In Stock
Ships from WEC