200 Position SODIMM DDR2 SDRAM Socket Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
200 Position SODIMM DDR2 SDRAM Socket Surface Mount
1565918-4
1565918-4

1565918-4

DigiKey Part Number
A97499TR-ND - Tape & Reel (TR)
A97499CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1565918-4
Description
CONN SKT SODIMM 200POS SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
200 Position SODIMM DDR2 SDRAM Socket Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
1565918-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Angle
Right Angle
Manufacturer
TE Connectivity AMP Connectors
Features
Board Guide, Latches
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Feature
Reverse
Part Status
Active
Height
0.205" (5.20mm)
Connector Style
SODIMM
Contact Finish
Gold
Number of Positions
200
Contact Finish Thickness
Flash
Memory Type
DDR2 SDRAM
Base Product Number
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.023
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.34.17000kr.34.17
10kr.29.01800kr.290.18
Tape & Reel (TR)
QuantityUnit PriceExt Price
150kr.23.96520kr.3,594.78
300kr.23.27817kr.6,983.45
Manufacturers Standard Package
Unit Price without VAT:kr.34.17000
Unit Price with VAT:kr.42.71250