
1565080-1 | |
|---|---|
DigiKey Part Number | A107066TR-ND - Tape & Reel (TR) A107066CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1565080-1 |
Description | CONN TAB 18-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1565080-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.71000 | kr.0.71 |
| 10 | kr.0.61900 | kr.6.19 |
| 25 | kr.0.58040 | kr.14.51 |
| 50 | kr.0.55340 | kr.27.67 |
| 100 | kr.0.52630 | kr.52.63 |
| 250 | kr.0.49328 | kr.123.32 |
| 500 | kr.0.46968 | kr.234.84 |
| 1.000 | kr.0.44724 | kr.447.24 |
| 2.500 | kr.0.41920 | kr.1,048.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.37921 | kr.1,896.05 |
| 10.000 | kr.0.36109 | kr.3,610.90 |
| 15.000 | kr.0.35090 | kr.5,263.50 |
| 25.000 | kr.0.33848 | kr.8,462.00 |
| 35.000 | kr.0.33054 | kr.11,568.90 |
| 50.000 | kr.0.32232 | kr.16,116.00 |
| 125.000 | kr.0.30216 | kr.37,770.00 |
| Unit Price without VAT: | kr.0.71000 |
|---|---|
| Unit Price with VAT: | kr.0.88750 |











