


1554653-1 | |
|---|---|
DigiKey Part Number | A107772-ND |
Manufacturer | |
Manufacturer Product Number | 1554653-1 |
Description | CONN SOCKET LGA 2011POS GOLD |
Customer Reference | |
Detailed Description | 2011 (47 x 58) Pos LGA Socket Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1554653-1 Models |
Category | Features Open Frame |
Manufacturer TE Connectivity AMP Connectors | Termination Solder |
Packaging Tray | Contact Finish - Post Gold |
Part Status Obsolete | Contact Finish Thickness - Post 15.0µin (0.38µm) |
Type LGA | Contact Material - Post Copper Alloy |
Number of Positions or Pins (Grid) 2011 (47 x 58) | Housing Material Thermoplastic |
Contact Finish - Mating Gold | Operating Temperature -25°C ~ 100°C |
Contact Finish Thickness - Mating 15.0µin (0.38µm) | Material Flammability Rating UL94 V-0 |
Contact Material - Mating Copper Alloy | Base Product Number |
Mounting Type Surface Mount |


