

1551759-2 | |
|---|---|
DigiKey Part Number | A117860TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1551759-2 |
Description | CONN SPRING MOD MALE 8POS SMD |
Customer Reference | |
Detailed Description | 8 Position Spring Compression Contact, Male Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1551759-2 Models |
Category | Number of Rows 1 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Material Copper Alloy |
Part Status Obsolete | Contact Finish Gold |
Connector Type Compression Contact, Male | Contact Finish Thickness 11.8µin (0.30µm) |
Number of Contacts 8 | Base Product Number |
Pitch 0.043" (1.09mm) |

