

1551759-2 | |
|---|---|
DigiKey Part Number | A117860TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1551759-2 |
Description | CONN SPRING MOD MALE 8POS SMD |
Customer Reference | |
Detailed Description | 8 Position Spring Compression Contact, Male Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1551759-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Type | Compression Contact, Male | |
Number of Contacts | 8 | |
Pitch | 0.043" (1.09mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Base Product Number |

