
1551401-4 | |
---|---|
DigiKey Part Number | A107901TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1551401-4 |
Description | RFI SHLD FINGER TITAN CU AU SLDR |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 1551401-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Shield Finger, Pre-Loaded | |
Shape | - | |
Width | 0.039" (1.00mm) | |
Length | 0.115" (2.91mm) | |
Height | 0.071" (1.80mm) | |
Material | Titanium Copper | |
Plating | Gold | |
Plating - Thickness | Flash | |
Attachment Method | Solder | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |