35 Connector Header, Male Pins and Blades Through Hole, Right Angle Multi-Beam
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-6450230-1

DigiKey Part Number
A118245-ND
Manufacturer
Manufacturer Product Number
1-6450230-1
Description
CONN HEADER MULTI-BEAM 35POS PCB
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
35 Connector Header, Male Pins and Blades Through Hole, Right Angle Multi-Beam
Datasheet
 Datasheet
EDA/CAD Models
1-6450230-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
4
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Through Hole, Right Angle
Series
Termination
Solder
Packaging
Tray
Contact Layout, Typical
24 Signal, 11 Power
Part Status
Active
Features
Mating Guide
Connector Type
Header, Male Pins and Blades
Contact Finish
Gold
Connector Style
Multi-Beam
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions
35
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Operating Temperature
-20°C ~ 105°C
Pitch
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 1.157 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1.056kr.71.67616kr.75,690.02
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.71.67616
Unit Price with VAT:kr.89.59520

Other Suppliers on DigiKey

1.157In Stock
Ships from WEC