
154924 | |
|---|---|
DigiKey Part Number | 154924-ND |
Manufacturer | |
Manufacturer Product Number | 154924 |
Description | CONN RING CIRC 20AWG #4 CRIMP |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 20 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 20 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Purple |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 4 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.045" ~ 0.080" (1.14mm ~ 2.03mm) |
Width - Outer Edges 0.240" (6.10mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.882" (22.40mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.14.44937 | kr.43,348.11 |
| Unit Price without VAT: | kr.14.44937 |
|---|---|
| Unit Price with VAT: | kr.18.06171 |


