



1546671-2 | |
|---|---|
DigiKey Part Number | A112375-ND |
Manufacturer | |
Manufacturer Product Number | 1546671-2 |
Description | CONN BARRIER STRIP 2CIRC 0.437" |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit 0.437" (11.10mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 1546671-2 Models |
Category | Top Termination Screws |
Manufacturer TE Connectivity AMP Connectors | Bottom Termination Closed |
Series | Barrier Type 2 Wall (Dual) |
Packaging Bulk | Features Flange |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 2 | Terminal Screw Finish Nickel |
Number of Wire Entries 4 | Mounting Type Chassis, Panel |
Pitch 0.437" (11.10mm) | Operating Temperature -40°C ~ 120°C |
Number of Rows 2 | Material - Insulation Thermoplastic |
Current Rating (Amps) 25A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
Wire Gauge 14-22 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | kr.6.16178 | kr.29,576.54 |
| Unit Price without VAT: | kr.6.16178 |
|---|---|
| Unit Price with VAT: | kr.7.70223 |


