Similar
Similar
Similar

1546518-5 | |
|---|---|
DigiKey Part Number | 1546518-5-ND |
Manufacturer | |
Manufacturer Product Number | 1546518-5 |
Description | TERM BLOCK HDR 5POS 5.08MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Termination Style Solder |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Color Black |
Packaging Box | Contact Mating Finish Tin |
Part Status Active | Features Side Stacking |
Type Header, Male Pins, Shrouded (2 Side) | Material Flammability Rating UL94 V-0 |
Number of Positions 5 | Contact Material Phosphor Bronze |
Positions Per Level 5 | Housing Material Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Contact Tail Length 0.138" (3.50mm) |
Pitch 0.200" (5.08mm) | Insulation Height 0.329" (8.36mm) |
Header Orientation 90°, Right Angle | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0395220005 | Molex | 0 | 0395220005-ND | kr.0.53571 | Similar |
| 0395226005 | Molex | 4.352 | WM25603-ND | kr.1.32000 | Similar |
| 0395320005 | Molex | 463 | WM23214-ND | kr.1.49000 | Similar |
| EBQA-05-D | Adam Tech | 17 | 2057-EBQA-05-D-ND | kr.0.54000 | Similar |
| ELFH05110 | Amphenol PCD Shenzhen | 0 | ELFH05110-ND | kr.0.69490 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.9.18476 | kr.4,592.38 |
| Unit Price without VAT: | kr.9.18476 |
|---|---|
| Unit Price with VAT: | kr.11.48095 |









