Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1546211-8 | |
|---|---|
DigiKey Part Number | 1546211-8-ND |
Manufacturer | |
Manufacturer Product Number | 1546211-8 |
Description | TERM BLOCK HDR 8POS 5MM |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Box | Color Gray |
Part Status Obsolete | Operating Temperature -40°C ~ 110°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Positions Per Level 8 | Contact Material Copper Alloy |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation Vertical | Insulation Height 0.472" (12.00mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0395310008 | Molex | 0 | WM13962-ND | kr.20.22000 | Similar |
| 0395311008 | Molex | 4.656 | WM7842-ND | kr.14.01000 | Similar |
| 0395311508 | Molex | 0 | 0395311508-ND | kr.9.75969 | Similar |
| 0395316008 | Molex | 0 | WM25992-ND | kr.20.22000 | Similar |
| 14120816001000 | HARTING | 0 | 14120816001000-ND | kr.23.00850 | Similar |


















